- RS庫存編號:
- 206-9415
- 製造零件編號:
- 171030601
- 製造商:
- Wurth Elektronik
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每带 250 )
HK$126.046
單位 | Per unit | Per Reel* |
250 - 1000 | HK$126.046 | HK$31,511.50 |
1250 + | HK$123.525 | HK$30,881.25 |
* 參考價格 |
- RS庫存編號:
- 206-9415
- 製造零件編號:
- 171030601
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wurth Elektronik VDRM series MagI³C Power Module provides a fully integrated DC-DC power supply including the buck switching regulator, inductor, input and output capacitors in a package.
Peak efficiency up to 90%
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
Thermal shutdown
Short-circuit protection
RoHS und REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Minimum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | TO263-7EP |
Pin Count | 7 |