Maxim Integrated MAX20458ATIA/VY+, 1-Channel, Buck Buck Converter, Adjustable, 3.5A 28-Pin, TQFN-EP
- RS庫存編號:
- 222-2361
- 製造零件編號:
- MAX20458ATIA/VY+
- 製造商:
- Maxim Integrated
查看所有DC-DC Converters ICs
- RS庫存編號:
- 222-2361
- 製造零件編號:
- MAX20458ATIA/VY+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
The Maxim Integrated MAX20458 is an automotive grade PMIC that includes a 3.5A synchronous buck converter and an asynchronous boost controller with 2.1MHz and 400kHz options. The boost controller can be used to provide power to buck converters and keep them in regulation during cold-crank operation down to 2V battery input.
Enables crank-ready designs
Protection features improve system reliability
Integration and thermally enhanced packages
Protection features improve system reliability
Integration and thermally enhanced packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 36 V |
Minimum Output Current | 3.5A |
Converter Type | Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | TQFN-EP |
Pin Count | 28 |