- RS庫存編號:
- 235-2610
- 製造零件編號:
- BM2P060MF-ZE2
- 製造商:
- ROHM
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个(每带 1500 )
HK$18.67
單位 | Per unit | Per Reel* |
1500 - 6000 | HK$18.67 | HK$28,005.00 |
7500 + | HK$16.803 | HK$25,204.50 |
* 參考價格 |
- RS庫存編號:
- 235-2610
- 製造零件編號:
- BM2P060MF-ZE2
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ROHM PWM type DC/DC Converter for AC/DC provides an optimal system for all products that include an electrical outlet. This IC supports isolated power supply and enables simpler designs of various low power consumption electrical converters. It realizes the high flexibility in power supply design by incorporating a switching MOSFET and with external current detection resistor. This IC can make high efficiency power supply because it has AC low voltage protection function and X capacitor discharge function and operates frequency reduction, minimum ON width adjustment and burst operation at light load.
PWM type current mode control
Frequency reduction function
Burst operation at light load
Burst voltage setting function
Minimum ON width adjustment at light load
Soft start function
FB pin overload protection function
Over current protection function by cycle
Over current detection compensation function by AC voltage detection
External stop function
Frequency reduction function
Burst operation at light load
Burst voltage setting function
Minimum ON width adjustment at light load
Soft start function
FB pin overload protection function
Over current protection function by cycle
Over current detection compensation function by AC voltage detection
External stop function
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Minimum Input Voltage | 11 V |
Maximum Input Voltage | 60 V |
Converter Type | PWM DC to DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOP |
Pin Count | 20 |