- RS庫存編號:
- 250-8976
- 製造零件編號:
- 1769205341
- 製造商:
- Wurth Elektronik
380 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$33.385
單位 | Per unit | Per Pack* |
2 - 8 | HK$33.385 | HK$66.77 |
10 - 48 | HK$31.41 | HK$62.82 |
50 - 198 | HK$28.905 | HK$57.81 |
200 - 498 | HK$26.575 | HK$53.15 |
500 + | HK$26.045 | HK$52.09 |
* 參考價格 |
- RS庫存編號:
- 250-8976
- 製造零件編號:
- 1769205341
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1769205x41 series of the FISM family achieves typically an efficiency of 86% up to 92%. The series is available in a SMT-8 package (13.20 x 11.4 x 7.55mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Minimum Output Voltage | -0.7 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 21.6 V |
Maximum Input Voltage | 26.4 V |
Minimum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |