XP Power IL DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
- RS庫存編號:
- 122-6954
- 製造零件編號:
- IL0503S
- 製造商:
- XP Power
103 現貨庫存,可於3工作日發貨。
單價 个
HK$70.50
單位 | 每單位 |
---|---|
1 - 9 | HK$70.50 |
10 - 19 | HK$69.30 |
20 + | HK$68.00 |
- RS庫存編號:
- 122-6954
- 製造零件編號:
- IL0503S
- 製造商:
- XP Power
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
XP Power - IL Series of Isolated DC-DC Converters
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.
2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
規格
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10.16mm |
Length | 11.68mm |
Width | 7.5mm |
Series | IL |
Load Regulation | ±20% |
Maximum Temperature | +85°C |
Efficiency | 71% |
Minimum Temperature | -40°C |