Murata Power Solutions OKL-T/6-W12 DC-DC Converter, 5.5V dc/ 6A Output, 4.5 → 14 V dc Input, 30W, Surface Mount
- RS庫存編號:
- 173-6935
- 製造零件編號:
- OKL-T/6-W12N-C
- 製造商:
- Murata Power Solutions
當前暫無庫存,可於2024/8/14發貨,3 工作日送達。
已增加
單價 毎卷:400 个
HK$19,044.50
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$19,044.50 | HK$47.611 |
2 - 3 | HK$18,625.50 | HK$46.564 |
4 + | HK$18,225.60 | HK$45.564 |
* 參考價格 |
- RS庫存編號:
- 173-6935
- 製造零件編號:
- OKL-T/6-W12N-C
- 製造商:
- Murata Power Solutions
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Murata Power Solutions Non-Isolated DC-DC Converter
The Murata OKL-T/6-W12 series is a miniature non-isolated Point-of-Load DC/DC power converter. It has programmable output voltage from 0.591VDC to 5.5VDC and current rating of 6A. The wide input range is from 4.5VDC to 14VDC.
Features and Benefits
• iLGA inspectable land grid array
• Maximum rated output power: 30W
• Drives up to 300μF ceramic capacitive load
• High power conversion efficiency at 93%
• Outstanding thermal derating performance
• Short circuit and overcurrent protection
• ON/OFF control and power good signal
• Optional sequence/tracking operation (OKL2-T/6-W12 models)
• Maximum rated output power: 30W
• Drives up to 300μF ceramic capacitive load
• High power conversion efficiency at 93%
• Outstanding thermal derating performance
• Short circuit and overcurrent protection
• ON/OFF control and power good signal
• Optional sequence/tracking operation (OKL2-T/6-W12 models)
Applications
• Embedded circuits
• Mobile phones
• On-board DC converter
• CPU and other processors
• Mobile phones
• On-board DC converter
• CPU and other processors
Certifications
• UL approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5.5V dc |
Input Voltage Range | 4.5 → 14 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 6A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 1 |
Package | Case C-83 |
Length | 12.19mm |
Depth | 7.2mm |
Width | 12.19mm |
Series | OKL-T/6-W12 |
Load Regulation | ±0.25% |
Efficiency | 93% |
Minimum Temperature | -40°C |