TRACOPOWER TEC 3WI DC-DC Converter, 5V dc/ 600mA Output, 18 → 75 V dc Input, 3W, Through Hole, +90°C Max Temp
- RS庫存編號:
- 174-2206
- 製造零件編號:
- TEC 3-4811WI
- 製造商:
- TRACOPOWER
當前暫無庫存,可於2024/6/13發貨,3 工作日送達。
單價 毎管:10 个
HK$1,243.70
Tube(s) | Per Tube | Per unit* |
1 - 1 | HK$1,243.70 | HK$124.37 |
2 - 3 | HK$1,216.30 | HK$121.63 |
4 + | HK$1,190.20 | HK$119.02 |
* 參考價格 |
- RS庫存編號:
- 174-2206
- 製造零件編號:
- TEC 3-4811WI
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Width | 9.1mm |
Length | 21.8mm |
Series | TEC 3WI |
Load Regulation | 0.01 |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +90°C |