Artesyn ERM DC-DC Converter, 5V dc/ 4A Output, 40 → 160 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C Min
- RS庫存編號:
- 174-3438
- 製造零件編號:
- ERM04A110
- 製造商:
- Artesyn
當前暫無庫存,可於2025/2/14發貨,3 工作日送達。
已增加
單價 毎管:10 个
HK$4,780.30
Tube(s) | Per Tube | Per unit* |
1 - 1 | HK$4,780.30 | HK$478.03 |
2 - 3 | HK$4,675.10 | HK$467.51 |
4 + | HK$4,574.70 | HK$457.47 |
* 參考價格 |
- RS庫存編號:
- 174-3438
- 製造零件編號:
- ERM04A110
- 製造商:
- Artesyn
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 40 → 160 V dc |
Power Rating | 20W |
Input Voltage Nominal | 110 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 3kV dc |
Depth | 11mm |
Length | 50.8mm |
Width | 25.4mm |
Series | ERM |
Railway Approved | Yes |
Load Regulation | ±0.5% |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 84% |