TRACOPOWER TEL 10WI DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +88°C Max
- RS庫存編號:
- 176-4650
- 製造零件編號:
- TEL 10-2422WI
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 176-4650
- 製造零件編號:
- TEL 10-2422WI
- 製造商:
- TRACOPOWER
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Ultra wide 4:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Built-in filter
Current limitation and protection against short circuit
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Ultra wide 4:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Built-in filter
Current limitation and protection against short circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | ±416mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP-16 |
Isolation Voltage | 1kV dc |
Width | 13.7mm |
Length | 23.8mm |
Depth | 8mm |
Series | TEL 10WI |
Load Regulation | 0.01 |
Standards Met | EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 |
Maximum Temperature | +88°C |
Efficiency | 87% |
Minimum Temperature | -40°C |