Cosel MGXS6 DC-DC Converter, 5V dc/ 1.2A Output, 6 → 60 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min
- RS庫存編號:
- 183-0598
- 製造零件編號:
- MGXS62405
- 製造商:
- Cosel
當前暫無庫存,可於2024/9/16發貨,3 工作日送達。
單價 毎管:10 个
HK$2,736.40
Tube(s) | Per Tube | Per unit* |
1 - 1 | HK$2,736.40 | HK$273.64 |
2 - 3 | HK$2,676.20 | HK$267.62 |
4 + | HK$2,618.70 | HK$261.87 |
* 參考價格 |
- RS庫存編號:
- 183-0598
- 製造零件編號:
- MGXS62405
- 製造商:
- Cosel
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
SIP8 (MGXS6)
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MGXS6)
High reliability : not built-in aluminum and tantalum electrolytic capacitor
Ultra wide input range (MGXS) DC6 - 60V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MGXS6)
High reliability : not built-in aluminum and tantalum electrolytic capacitor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 6 → 60 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1kV dc |
Width | 9.5mm |
Depth | 12mm |
Length | 22mm |
Series | MGXS6 |
Load Regulation | 20mV |
Efficiency | 88% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Standards Met | CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1 |