Phoenix Contact DC-DC Converter, 24V dc/ 10A Output, 18 → 30 V dc Input, 240W, DIN Rail Mount, +70°C Max Temp
- RS庫存編號:
- 192-6545
- 製造零件編號:
- 2910120
- 製造商:
- Phoenix Contact
3 現貨庫存,可於3工作日發貨。
單價 个
HK$2,276.60
單位 | Per unit |
1 + | HK$2,276.60 |
- RS庫存編號:
- 192-6545
- 製造零件編號:
- 2910120
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, Push-in connection, input: 24 V DC, output: 24 V DC / 10 A
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 30 V dc |
Power Rating | 240W |
Input Voltage Nominal | 24 V dc |
Output Current | 10A |
Mounting Type | DIN Rail Mount |
Number of Outputs | 1 |
Isolation Voltage | 4V dc |
Width | 125mm |
Length | 50mm |
Depth | 130mm |
Maximum Temperature | +70°C |
Efficiency | 0.933 |
Minimum Temperature | -25°C |