Voltage Converters
DC-DC Converters
Recom R1M DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,
RS庫存編號:
274-5253
製造零件編號:
R1M-1205S/SMD
製造商:
Recom
查看所有DC-DC Converters
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價 个
HK$150.40
單位
每單位
1 - 4
HK$150.40
5 - 9
HK$149.20
10 +
HK$148.10
包裝方式:
標準包裝
行業包裝
RS庫存編號:
274-5253
製造零件編號:
R1M-1205S/SMD
製造商:
Recom
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - R1M-1205S/SMD
相容
符合聲明
COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
5V dc
Input Voltage Range
4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
Surface Mount
Series
R1M
Minimum Temperature
-40°C
Maximum Temperature
+90°C