Voltage Converters
DC-DC Converters
Recom R1M DC-DC Converter, 12V dc/ 90mA Output, 4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc Input,
RS庫存編號:
274-5260
製造零件編號:
R1M-2412S/SMD
製造商:
Recom
查看所有DC-DC Converters
1 現貨庫存,可於3工作日發貨。
Add to Basket
Tube(s)
添加到購物車
即時庫存查詢
添加到收藏夾
單價 毎管:20 个
HK$2,958.70
Tube(s)
Per Tube
每單位*
1 +
HK$2,958.70
HK$147.935
* 參考價格
RS庫存編號:
274-5260
製造零件編號:
R1M-2412S/SMD
製造商:
Recom
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - R1M-2412S/SMD
相容
符合聲明
COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a compact SMD package providing single or dual regulated, short-circuit protected outputs.
No minimum load requirement
ON and OFF control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Output Voltage
12V dc
Input Voltage Range
4.5 → 18 V dc, 9 → 36 V dc, 18 → 75 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
90mA
Mounting Type
Surface Mount
Series
R1M
Maximum Temperature
+90°C
Minimum Temperature
-40°C