- RS庫存編號:
- 727-5529
- 製造零件編號:
- MIC4576-3.3WU
- 製造商:
- Micrel
此產品已停售
- RS庫存編號:
- 727-5529
- 製造零件編號:
- MIC4576-3.3WU
- 製造商:
- Micrel
法例與合規
產品詳細資訊
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
規格
Attribute | Value |
---|---|
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.22 MHz |
Package Type | TO-263 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 9.17mm |
Efficiency | 72% |
Dimensions | 10.67 x 9.17 x 4.59mm |
Length | 10.67mm |
Height | 4.59mm |