- RS庫存編號:
- 737-7212
- 製造零件編號:
- IRS27951SPBF
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 737-7212
- 製造零件編號:
- IRS27951SPBF
- 製造商:
- Infineon
法例與合規
產品詳細資訊
Combined Power Factor Correction (PFC) & PWM Controllers, Infineon
PWM (Pulse Width Modulation) flyback ICs and PFC (Power Factor Correction) Controllers offer a highly efficient control to meet new demands like PFC regulations and ultra-low standby power requirements.
Comprehensive array of safety features
Minimal External Components
SMPS design improved reliability
Minimal External Components
SMPS design improved reliability
AC-DC Power Conversion, Infineon
規格
Attribute | Value |
---|---|
Minimum Output Voltage | -0.3 V |
Maximum Output Voltage | 18.3 V |
Minimum Input Voltage | 12 V |
Maximum Input Voltage | 18 V |
Minimum Output Current | 300mA |
Converter Type | Step Up |
Number of Outputs | 2 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.5 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |