- RS庫存編號:
- 864-8329
- 製造零件編號:
- FDMF6824A
- 製造商:
- ON Semiconductor
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 864-8329
- 製造零件編號:
- FDMF6824A
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
High-Frequency DrMOS FET plus Driver Modules, Fairchild Semiconductor
The Intel DrMOS specification modules are fully optimised integrated Driver plus MOSFET power stage solution for high-current, high-frequency, synchronous step down DC-DC applications.
Non-Isolated DC/DC Converters, Fairchild Semiconductor
規格
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 60A |
Converter Type | Step Down, Synchronous |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Package Type | PQFN |
Pin Count | 40 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6 x 6 x 1.1mm |
Width | 6mm |
Height | 1.1mm |
Length | 6mm |