- RS庫存編號:
- 661-7828
- 製造零件編號:
- PTH04070WAD
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 661-7828
- 製造零件編號:
- PTH04070WAD
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
規格
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | DIP Module |
Pin Count | 5 |
Dimensions | 12.57 x 10.16 x 7.56mm |
Height | 7.56mm |
Length | 12.57mm |
Maximum Input Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Width | 10.16mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.3 V |