- RS庫存編號:
- 399-0035
- 製造零件編號:
- DN22M-24+GPP22.0014
- 製造商:
- Trident Engineering
此產品已停售
- RS庫存編號:
- 399-0035
- 製造零件編號:
- DN22M-24+GPP22.0014
- 製造商:
- Trident Engineering
法例與合規
不適用
產品詳細資訊
Geared DC Motor, Model DN22
Motor fitted with a planetary gearhead
Choice of voltages
Choice of voltages
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Geared |
Power Rating | 1.4 W |
Output Speed | 5400 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 0.4 Nm |
Gearhead Type | Planetary |
Dimensions | 32.8 x 22 x 18 mm |
Current Rating | 100 mA |
Length | 32.8mm |
Width | 22mm |
Depth | 18mm |
Core Construction | Iron Core |