- RS庫存編號:
- 668-5525
- 製造零件編號:
- 258.1710.20.00
- 製造商:
- DOGA
- RS庫存編號:
- 668-5525
- 製造零件編號:
- 258.1710.20.00
- 製造商:
- DOGA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Type 258 Geared dc Motors
DC motors are most commonly used in variable speed and torque applications. Brushed DC motors with a worm gearhead are useful for a comprehensive range of applications. The Doga Series 258 brushed DC motors is a combined motor and gearbox model with high starting torque in proportion to its size.
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 40 W |
Output Speed | 25 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 80 Nm |
Gearhead Type | Worm |
Dimensions | 235.8 x 79 x 131.3 mm |
Current Rating | 10 A |
Length | 235.8mm |
Width | 79mm |
Depth | 131.3mm |