Electric Motors
DC Motors
Crouzet Brushless Geared DC Geared Motor, 80 W @ 24 V dc, 24 V dc, 1.1 Nm, 627 rpm, 19mm Shaft Diameter
RS庫存編號:
122-0054
製造零件編號:
80189704
製造商:
Crouzet
查看所有DC Motors
10 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$7,698.37
單位
每單位
1 +
HK$7,698.37
RS庫存編號:
122-0054
製造零件編號:
80189704
製造商:
Crouzet
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
FR
MotoMate with Planetary Gearbox
Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
Attribute
Value
Supply Voltage
24 V dc
DC Motor Type
Brushless Geared
Power Rating
80 W @ 24 V dc
Output Speed
627 rpm
Shaft Diameter
19mm
Maximum Output Torque
1.1 Nm
Gearhead Type
Planetary
Gear Ratio
5:1
Dimensions
81 (Dia.) x 231 mm
Width
81 (Dia.)mm
Depth
231mm
Series
801897 TNI20