Electric Motors
DC Motors
RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 Ncm, 52 rpm, 5.5mm Shaft Diameter
RS庫存編號:
144-0537
製造商:
RS PRO
查看所有DC Motors
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$1,579.60
單位
每單位
1 - 4
HK$1,579.60
5 +
HK$1,300.00
RS庫存編號:
144-0537
製造商:
RS PRO
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
RS Pro Datasheet
相容
符合聲明
COO (Country of Origin):
GB
The RS PRO Geared Motor has brushed geared type of DC motor with 4 number of stages and 21mm of length.
Maximum Operating Temperature: -10°C to +90°C
Attribute
Value
Supply Voltage
24 V dc
DC Motor Type
Brushed Geared
Output Speed
52 rpm
Shaft Diameter
5.5mm
Maximum Output Torque
70 Ncm
Gearhead Type
Spur
Gear Ratio
100:1
Dimensions
40 x 40 x 68.5 mm
Length
68.5mm
Width
40mm
Depth
40mm