- RS庫存編號:
- 181-7588
- 製造零件編號:
- B78B8F38E83C
- 製造商:
- Maxon
- RS庫存編號:
- 181-7588
- 製造零件編號:
- B78B8F38E83C
- 製造商:
- Maxon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Commutation: Graphite brushes
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Power Rating | 4.22 W |
Output Speed | 6200 rpm, 9860 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 4.31 mNm |
Dimensions | 16 (Dia.) x 25.4 mm |
Current Rating | 410 mA |
Length | 25.4mm |
Width | 16mm |
Series | DCX |