RS PRO Brushless DC Motor, 24 V dc, 0.2 Nm, 5900 rpm, 29mm Shaft Diameter
- RS庫存編號:
- 216-3792
- 製造商:
- RS PRO
16 現貨庫存,可於3工作日發貨。
單價 个
HK$530.60
單位 | 每單位 |
---|---|
1 - 4 | HK$530.60 |
5 + | HK$436.70 |
- RS庫存編號:
- 216-3792
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Brushless DC Motor
Introducing the range of RS PRO Brushless DC Motors (BLDC), a high-quality electric motor that uses an electronic motor controller and Hall-effect sensors to deliver reliable and optimum speed to the machines it's connected to. Thanks to the simple brushless design, this motor is suited to long-life applications with minimal upkeep, making it the ideal low-maintenance solution for a range of applications.
Features and Benefits:
- This range of RS PRO brushless DC motors is built from high-quality materials that ensure efficient power and consistent torque output for optimum performance
- The simple brushless design offers a longer-lasting motor, less maintenance and is also quieter than its brushed counterpart
- The sensors provide speed-control feedback to provide superior performance and high efficiency in all applications
Technical Features:
- Supply voltage of 24 V DC
- Output speed of 5900 rpm
- Maximum output torque of 0.2 Nm
- Current rating of 2.13 A
- Hall effect sensors with 120° electrical angle
Applications:
DC Motors are incredibly versatile pieces of equipment that can be used in a range of applications. They are generally found in devices or used in applications where effective speed control is required and are particularly useful in industrial and heavy-duty domestic applications thanks to their high performance over long periods of time. Some of the products DC motors are used in are:
- Washing Machines
- Vacuum Cleaners
- Air Conditioners
- Fans
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Output Speed | 5900 rpm |
Shaft Diameter | 29mm |
Maximum Output Torque | 0.2 Nm |
Length | 60mm |