- RS庫存編號:
- 231-3031
- 製造零件編號:
- 22DCT 32P2 215E 14
- 製造商:
- Portescap
3 現貨庫存,可於3工作日發貨。
單價 个
HK$852.41
單位 | Per unit |
1 + | HK$852.41 |
- RS庫存編號:
- 231-3031
- 製造零件編號:
- 22DCT 32P2 215E 14
- 製造商:
- Portescap
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
The Portescap 22DCT series features neodymium magnet for high performance. The 22DCT Athlonix miniature dc motor with precious metal commutation can deliver a torque up to 13.29 mNm and provides an optimal price-performance solution.
Ironless construction
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
Precious metal commutation
Compact design
Winding possibilities
REE windings to reduce electro erosion
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 8.6 W |
Output Speed | 8569 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 0.01163 Nm |