Electric Motors
DC Motors
Crouzet Brushed DC Motor, 3 W, 4.5 → 30 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter
RS庫存編號:
409-5282
製造零件編號:
82860003
製造商:
Crouzet
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有DC Motors
33 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$608.30
單位
每單位
1 +
HK$608.30
RS庫存編號:
409-5282
製造零件編號:
82860003
製造商:
Crouzet
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
MA
3 W Motors
DC motors, Ø 32 mm, available in 12 or 24 Vdc versions.
Motors for use in printers, photocopiers, diaphragm pumps and beacons.
Solder lug connections.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Attribute
Value
Supply Voltage
4.5 → 30 V dc
DC Motor Type
Brushed
Power Rating
3 W
Output Speed
3700 rpm
Shaft Diameter
2mm
Maximum Output Torque
7.7 mNm
Dimensions
32.2 (Dia.) x 44.6 mm
Current Rating
430 mA
Length
44.6mm
Core Construction
Iron Core