- RS庫存編號:
- 668-5503
- 製造零件編號:
- 319.1862.2B.00
- 製造商:
- DOGA
- RS庫存編號:
- 668-5503
- 製造零件編號:
- 319.1862.2B.00
- 製造商:
- DOGA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Type 319 Geared dc Motors
Series 319 compact motors with worm gear featuring low noise and good torque.
Motor with 12 Vdc or 24 Vdc
Motor sold without hall sensors
Motor sold without hall sensors
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 40 W |
Output Speed | 45 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 8 Nm |
Gearhead Type | Worm |
Dimensions | 206.5 x 60 x 122.7 mm |
Current Rating | 6 A |
Length | 206.5mm |
Width | 60mm |
Depth | 122.7mm |
Core Construction | Iron Core |