- RS庫存編號:
- 789-3026
- 製造零件編號:
- 89890011
- 製造商:
- Crouzet
- RS庫存編號:
- 789-3026
- 製造零件編號:
- 89890011
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Series 89 8xx - DCmind Brush Motors
DCmind Brush Motors, a range of high-performance direct current brush motors. These series of motors are very quit and exceptional efficiency and working life.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
These are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
24 Vdc version
Noise level from 35 dBA
More than 80% efficiency
High protection IP65
Noise level from 35 dBA
More than 80% efficiency
High protection IP65
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 209 W |
Output Speed | 3430 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 290 mNm |
Dimensions | 63 (Dia.) x 155 mm |
Current Rating | 35.3 A |
Length | 155mm |
Core Construction | Permanent Magnet |