Faulhaber Brushed Geared DC Geared Motor, 0.16 W, 6 V dc, 60 mNm, 31 rpm, 2.34mm Shaft Diameter
- RS庫存編號:
- 873-4821
- 製造零件編號:
- 0816P006S+08/1 256:1
- 製造商:
- Faulhaber
2 現貨庫存,可於3工作日發貨。
單價 个
HK$2,218.85
單位 | 每單位 |
---|---|
1 + | HK$2,218.85 |
- RS庫存編號:
- 873-4821
- 製造零件編號:
- 0816P006S+08/1 256:1
- 製造商:
- Faulhaber
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Faulhaber Series DC Geared Motors
Faulhaber Coreless Technology series brushed DC gearmotors with a precision planetary gearhead.
High efficiency design
Silver precious metal commutation
Precision planetary gearhead
Low Noise
High torque
Low weight
Faulhaber Geared Motors
規格
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 0.16 W |
Output Speed | 31 rpm |
Shaft Diameter | 2.34mm |
Maximum Output Torque | 60 mNm |
Gearhead Type | Planetary |
Gear Ratio | 256:1 |
Dimensions | 8 (Dia.) x 22.1 mm |
Current Rating | 299 mA, 8 mA |
Width | 8mm |
Depth | 22.1mm |
Series | 0816 |
Core Construction | Metal |