- RS庫存編號:
- 877-6279
- 製造零件編號:
- UBB1001
- 製造商:
- Mellor Electric
- RS庫存編號:
- 877-6279
- 製造零件編號:
- UBB1001
- 製造商:
- Mellor Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Mellor Electric 24Vdc Geraed Motor, Series UBB
UBB1000 Series Geared Motor
Brushless Geared Motor
24 Vdc rated voltage
Low speed, high torque
DC Geared Motors
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 9 W |
Output Speed | 80 rpm |
Shaft Diameter | 7.94mm |
Maximum Output Torque | 2 Nm |
Dimensions | 63.5 x 92 x 56 mm |
Current Rating | 540 mA |
Length | 63.5mm |
Width | 56mm |
Depth | 92mm |
Series | FBB |
Standards Met | RoHS Compliant |