- RS庫存編號:
- 877-7152
- 製造零件編號:
- E192-24-49
- 製造商:
- Micromotors
- RS庫存編號:
- 877-7152
- 製造零件編號:
- E192-24-49
- 製造商:
- Micromotors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Geared Motors - E192 Series
Planetary Geared DC Motor E192 series
Planetary geared motor
24 Vdc nominal voltage
Motor interference suppression by VDR and capacitors
Outgoing shaft two ball bearings supported
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 20.4 W |
Output Speed | 60 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 1.6 Nm |
Gearhead Type | Planetary |
Gear Ratio | 49.29:1 |
Dimensions | 40.5 (Dia.) x 100 mm |
Current Rating | 850 mA |
Length | 100mm |
Standards Met | ISO 9001:2008 |
Series | E192 |