- RS庫存編號:
- 881-4507
- 製造零件編號:
- DMN37K50G72A
- 製造商:
- Nidec
- RS庫存編號:
- 881-4507
- 製造零件編號:
- DMN37K50G72A
- 製造商:
- Nidec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Nidec 12Vdc/24Vdc Geared Motor, Series DMN37-50G
Series DMN37 DC motors fitted with a spur gearbox for higher torque and lower speed rotation.
Brushed motor Series DMN37 combinated with a
Spur gearbox 50G
12 Vdc or 24Vdc rated voltage version available
For bi-directional application
Nidec Geared Motors
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 9.2 W |
Output Speed | 52 rpm |
Shaft Diameter | 6.8mm |
Maximum Output Torque | 1 Nm |
Gear Ratio | 50:1 |
Dimensions | 50 (Dia.) x 112.8 mm |
Current Rating | 1.2 A |
Length | 112.8mm |
Width | 50mm |
Standards Met | RoHS Compliant |
Series | DMN37 |