Microchip PG164100,

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$134.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 294 件從 2026年11月23日 起發貨
  • 加上 1 件從 2026年11月30日 起發貨
  • 加上 20 件從 2027年2月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$134.30-
5 +HK$131.602%

* 參考價格

RS庫存編號:
177-4116
Distrelec 貨號:
304-21-808
製造零件編號:
PG164100
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Contents

Cable

Kit Type

MPLAB Snap In-Circuit Debugger/Programmer Kit

Core Architecture

PIC

Standards/Approvals

RoHS

For Use With

Windows 7 and Later, MAC OSX, Linux Operating System, Intel Pentium PC System

Product Type

Programmers & In-Circuit Emulator

Microchip Technology MPLAB Snap Debugger


The Microchip Technology MPLAB snap debugger programmer is a powerful 32-bit 300MHz SAM E70 Arm® Cortex®-M7 based MCU meant for quicker debug iterations. This MPLAB programmer supports 4-wire JTAG and serial wire debug with streaming data gateway. It is also backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP.

Features and Benefits:


• Affordable

• An 8-pin SIL programming connector and the option to use various interfaces

• Connects to computer via high-speed USB 2.0 (480) cable

• Fast and easy debugging and programming

• Program devices using MPLAB X IDE or MPLAB IPE

• Support target supply voltage ranges between 1.2V to 5.5V

Applications:


• Electronics industry

• Embedded programming

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• CE certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。