Cropico Resistance Decade Box 0.01 Ω

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
671-8889
製造零件編號:
RBB6-C
製造商:
Cropico
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cropico

Decade Box Type

Resistance

Product Type

Decade Box

Accuracy

±0.05 %

Number of Decades

6

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Length

80mm

Standards/Approvals

No

Width

350 mm

Height

100mm

Weight

600g

Resolution

0.01 Ω

不適用

COO (Country of Origin):
GB

Calibration/Substitution, High Accuracy 6 Decade Resistance Box


Compact, durable case of encapsulated moulded epoxy

Constructed using low temperature coefficient resistor wire and gold plated contact switches

Particularly suitable for use in electrical and electronic industrial laboratories

Required resistance selected by the 6 rotary switches

The -B and -C models are suitable for pt100 simulation