- RS庫存編號:
- 791-8747
- 製造零件編號:
- 74HC42D,652
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 791-8747
- 製造零件編號:
- 74HC42D,652
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
74HC Family Decoders/Multiplexers, Nexperia
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
規格
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Decoder |
Demultiplexing Capability | 1-of-8 |
Number of Elements per Chip | 1 |
Pin Count | 16 |
Number of Input Enables per Element | 4 |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |