The Broughton all new MD70 delivers a phenomenal maximum extraction of 70l per day. Designed and built with regular site use, hire and transportation in mind, the MD70s all steel construction offers good protection from knocks. Perfectly at home on the building site, drying a home out following flood damage or helping keep sensitive items safe in storage, this powerful dehumidifier is perfectly suited to just about any moisture control application. The digital humidistat is fitted as standard and allows the user to tailor performance to their application, while a 24hr timer enables the unit to switch on or off automatically thereby saving power. As with the MD30 and 50, the MD70 features large, non marking wheels and handles so the units can be easily moved into position for maximum effectiveness. Once finished with they can also be stacked for storage purposes.
Environmentally friendly low GWP refrigerant Metal case for impact resistance Electronic humidistat to maintain RH level 24hr electronic timer Condensate pump Wheels and handle for easy manoeuvrability Intelligent auto defrost system Airflow 400m³/h Nominal running current 5.1A Low GWP R290 refrigerant Working temperature 5-35℃