MikroElektronika Development Kit 3D Visual Guidance Applications in Robotics, Controlling a Safety Area, Counting
- RS庫存編號:
- 184-0952
- 製造零件編號:
- MIKROE-3176
- 製造商:
- MikroElektronika
此產品已停售
- RS庫存編號:
- 184-0952
- 製造零件編號:
- MIKROE-3176
- 製造商:
- MikroElektronika
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Light Ranger 4 click is an accurate distance measurement Click board™ based on a ToF (Time of Flight) measurement principle. The FlightSense™ enabled VL53L1X rangefinder module from STMicroelectronics is a complete measurement stack on the chip. It is surprisingly easy to work with, as this highly integrated range finder module exposes only I2C interface, XSH and INT pins to the host controller. It features the invisible Class1 laser emitter, used to emit a narrow band of a harmless modulated light beam in the IR range (940 nm), physical infrared filters and optics to achieve the best ranging performance in various ambient lighting conditions with a range of cover window options. It can measure distances up to 4000mm, with up to 50 Hz ranging frequency.
規格
Attribute | Value |
---|---|
For Use With | 3D Visual Guidance Applications in Robotics, Controlling a Safety Area, Counting Dimensions of Goods in Industry |
Kit Classification | Development Kit |