SEGGER 8.19.28 for use with J-Link Debug Probe

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$6,994.50

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$6,994.50
5 +HK$6,785.80

* 參考價格

RS庫存編號:
163-5208
製造零件編號:
8.19.28
製造商:
SEGGER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SEGGER

Product Type

Development Kit Accessory

For Use With

J-Link Debug Probe

Standards/Approvals

No

SEGGER Emulator


The SEGGER emulator is used with J-LINK Plus debug probe. This ARM/Cortex emulator and Renesas RX emulator include a USB cable and a 0.1in, 20-pin JTAG/SWD ribbon cable for ARM/Cortex devices. The J-Link RX Adapter (sold separately) is required for use with Renesas RX devices. Other adapters for various connection types are also available (sold separately).

Features and Benefits


No power supply is required (driven and powered through USB)

Unlimited flash breakpoints (Unlimited flash breakpoints)

ARM remote debug interface (RDI)

Remote GDB server for the GNU project debugger (GDB server)

Flash loaders and software to program internal and external flash of your microcontroller (J-Flash) is included

Applications


Embedded development

Educational institutions

Robotics

Electronics laboratories

Automation

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。