WIKA Dial Thermometer 0 → 160 °C, 13185129
- RS庫存編號:
- 219-7513
- 製造零件編號:
- 13185129
- 製造商:
- WIKA
小計(1 件)*
HK$561.59
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$561.59 |
* 參考價格
- RS庫存編號:
- 219-7513
- 製造零件編號:
- 13185129
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Maximum Temperature Measurement | 160 °C | |
| Dial Diameter | 100mm | |
| Temperature Scale | Centigrade | |
| Thermometer Type | Dial | |
| Series | A50 | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Maximum Temperature Measurement 160 °C | ||
Dial Diameter 100mm | ||
Temperature Scale Centigrade | ||
Thermometer Type Dial | ||
Series A50 | ||
不適用
- COO (Country of Origin):
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
相关链接
- WIKA Dial Thermometer 0 → 160 °C, 14214667
- WIKA Dial Thermometer 0 → 160 °C, 14216997
- WIKA Dial Thermometer 0 → 160 °C, 40072371
- WIKA Dial Thermometer 0 → 160 °C, 48767697
- WIKA Dial Thermometer 0 → 160 °C, 48801419
- WIKA Dial Thermometer 0 → 160 °C, 3814939
- WIKA Dial Thermometer 0 → 160 °C, 3578119
- WIKA Dial Thermometer 0 → 160 °C, 48764668