WIKA Dial Thermometer 120 °C, 48789109

小計(1 件)*

HK$1,200.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,200.80

* 參考價格

RS庫存編號:
268-9467
製造零件編號:
48789109
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Dial Size

100mm

Back Mount/Lower Mount

Lower

Connection Design

Plain Stem

Standards/Approvals

TM 52.01

Case Material

Stainless Steel

豁免

COO (Country of Origin):
DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

相关链接