WIKA Dial Thermometer 120 °C, 48800513

小計(1 件)*

HK$1,926.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,926.70

* 參考價格

RS庫存編號:
269-0025
製造零件編號:
48800513
製造商:
WIKA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

120°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Process Grade

Dial Size

100 mm

Connection Design

Plain Stem

Standards/Approvals

EN 10204 2.2, EN 13190

不適用

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading

相关链接