- RS庫存編號:
- 269-0245
- 製造零件編號:
- 3595841
- 製造商:
- WIKA
當前暫無庫存,可於2024/8/16發貨,3 工作日送達。
單價 个
HK$635.70
單位 | 每單位 |
---|---|
1 + | HK$635.70 |
- RS庫存編號:
- 269-0245
- 製造零件編號:
- 3595841
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
規格
Attribute | Value |
---|---|
Maximum Temperature Measurement | 120 °C |
Best Accuracy | Class 1 per EN 13190 |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A52 |