- RS庫存編號:
- 661-2545
- 製造零件編號:
- THS4502CD
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 661-2545
- 製造零件編號:
- THS4502CD
- 製造商:
- Texas Instruments
法例與合規
產品詳細資訊
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
規格
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Maximum Input Offset Voltage | 2.5mV |
Maximum Input Resistance | 0.05MΩ |
Maximum Voltage Gain | 54dB |
Typical Gain Bandwidth Product | 300MHz |
Minimum CMRR | 74dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Maximum Operating Temperature | +70 °C |
Height | 1.58mm |
Minimum Operating Temperature | 0 °C |
Width | 3.91mm |