- RS庫存編號:
- 418-482
- 製造零件編號:
- IL613-3E
- 製造商:
- NVE
此產品已停售
- RS庫存編號:
- 418-482
- 製造零件編號:
- IL613-3E
- 製造商:
- NVE
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Passive Input Digital Isolators
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVEs patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.
Approvals
UL 1577
Digital Isolators, NVE
規格
Attribute | Value |
---|---|
Maximum Data Rate | 100Mbps |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Forward Voltage | 7V |
Maximum Input Current | 25 mA |
Isolation Voltage | 2500 Vrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Length | 10mm |
Depth | 1.27mm |
Width | 3.99mm |