ISO7831FDW Texas Instruments, 3-Channel Digital Isolator 100Mbit/s, 5700 Vrms, 16-Pin SOIC
- RS庫存編號:
- 133-0653
- 製造零件編號:
- ISO7831FDW
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 133-0653
- 製造零件編號:
- ISO7831FDW
- 製造商:
- Texas Instruments
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Number of Channels | 3 | |
| Maximum Data Rate | 100Mbit/s | |
| Package Type | SOIC | |
| Maximum Input Current | 10 mA @ 2.5 V, 12.2 mA @ 3.3 V, 15.8 mA @ 5 V | |
| Isolation Voltage | 5700 Vrms | |
| Rise Time | 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 10.5mm | |
| Depth | 2.35mm | |
| Width | 7.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Number of Channels 3 | ||
Maximum Data Rate 100Mbit/s | ||
Package Type SOIC | ||
Maximum Input Current 10 mA @ 2.5 V, 12.2 mA @ 3.3 V, 15.8 mA @ 5 V | ||
Isolation Voltage 5700 Vrms | ||
Rise Time 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Length 10.5mm | ||
Depth 2.35mm | ||
Width 7.6mm | ||
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
相关链接
- ISO721MD Texas Instruments 2500 Vrms, 8-Pin SOIC
- ISO7421D Texas Instruments 3000 Vrms, 8-Pin SOIC
- ISO7242CDW Texas Instruments 2500 Vrms, 16-Pin SOIC
- ISO7640FMDW Texas Instruments 4243 Vrms, 16-Pin SOIC
- ISO7641FMDW Texas Instruments 4243 Vrms, 16-Pin SOIC
- ISO1541D Texas Instruments 2500 Vrms, 8-Pin SOIC
- ISO1540D Texas Instruments 2500 Vrms, 8-Pin SOIC
- ISO7841DW Texas Instruments 8000 V, 16-Pin SOIC