- RS庫存編號:
- 168-9872
- 製造零件編號:
- SI8641BA-B-IU
- 製造商:
- Skyworks Solutions Inc
可供預購。
已增加
單價 毎管:96 个
HK$19.523
單位 | Per unit | Per Tube* |
96 - 96 | HK$19.523 | HK$1,874.208 |
192 - 288 | HK$18.937 | HK$1,817.952 |
384 + | HK$18.368 | HK$1,763.328 |
* 參考價格 |
- RS庫存編號:
- 168-9872
- 製造零件編號:
- SI8641BA-B-IU
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
High Speed
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
Low Power
Up to 5000 Vrms Isolation
High Electromagnetic Immunity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
規格
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 4 |
Package Type | QSOP |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 7.8 mA |
Isolation Voltage | 1 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 4.8mm |
Depth | 1.25mm |
Width | 3.9mm |