- RS庫存編號:
- 168-9892
- 製造零件編號:
- SI8660BD-B-IS
- 製造商:
- Skyworks Solutions Inc
當前暫無庫存,可於2024/7/11發貨,3 工作日送達。
已增加
單價 毎管:46 个
HK$41.374
單位 | Per unit | Per Tube* |
46 - 46 | HK$41.374 | HK$1,903.204 |
92 - 138 | HK$40.133 | HK$1,846.118 |
184 + | HK$38.928 | HK$1,790.688 |
* 參考價格 |
- RS庫存編號:
- 168-9892
- 製造零件編號:
- SI8660BD-B-IS
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
規格
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 6 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 12.3 mA |
Isolation Voltage | 5 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.3mm |
Depth | 7.5mm |
Width | 2.65mm |