- RS庫存編號:
- 168-9895
- 製造零件編號:
- SI8661BC-B-IS1
- 製造商:
- Skyworks Solutions Inc
當前暫無庫存,可於2024/7/11發貨,3 工作日送達。
單價 毎管:48 个
HK$38.367
單位 | Per unit | Per Tube* |
48 - 48 | HK$38.367 | HK$1,841.616 |
96 - 144 | HK$37.533 | HK$1,801.584 |
192 + | HK$36.699 | HK$1,761.552 |
* 參考價格 |
- RS庫存編號:
- 168-9895
- 製造零件編號:
- SI8661BC-B-IS1
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Si866x Series 6-channel Digital Isolators
The Si866x Series of six-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
規格
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 6 |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 11.1 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 9.9mm |
Depth | 1.25mm |
Width | 3.9mm |