- RS庫存編號:
- 905-3555
- 製造零件編號:
- ADUM3123ARZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 905-3555
- 製造零件編號:
- ADUM3123ARZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ADuM3123 1-channel Digital Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
規格
Attribute | Value |
---|---|
Number of Channels | 1 |
Maximum Data Rate | 1 MHz |
Package Type | SOIC |
Maximum Input Current | 1 μA |
Isolation Voltage | 3000 Vrms |
Rise Time | 1ms |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |