- RS庫存編號:
- 139-335
- 製造零件編號:
- DS1804-050+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 139-335
- 製造零件編號:
- DS1804-050+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Digital Potentiometer, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital Potentiometer - Maxim
規格
Attribute | Value |
---|---|
Control Interface | Increment/Decrement |
Resistance Value | 50kΩ |
Number of Positions | 100 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 9.91mm |
Width | 7.87mm |