- RS庫存編號:
- 629-3286
- 製造零件編號:
- AD5227BUJZ10-R2
- 製造商:
- Analog Devices
- RS庫存編號:
- 629-3286
- 製造零件編號:
- AD5227BUJZ10-R2
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Digital Potentiometer (Single, 10KΩ), Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Analog Devices
規格
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 10kΩ |
Number of Positions | 64 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 2.9 x 1.6 x 0.87mm |
Height | 0.87mm |
Maximum Operating Temperature | +105 °C |
Length | 2.9mm |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |